CR1206-JW-471GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 29
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.13911
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 46,222
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 20,382
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 67,211
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 33,440
Unit Price: $1.89000
Datasheet

Similar


Vishay Dale
In Stock: 7,860
Unit Price: $3.62000
Datasheet

Similar


Vishay Dale
In Stock: 18,220
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06790
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06917
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15355
Datasheet

Similar


Panasonic Electronic Components
In Stock: 70,206
Unit Price: $1.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 20,000
Unit Price: $1.23000
Datasheet

Similar


Vishay Dale
In Stock: 3,902
Unit Price: $0.99000
Datasheet
CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-471GLF

DigiKey Part Number
CR1206-JW-471GLFTR-ND - Tape & Reel (TR)
CR1206-JW-471GLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CR1206-JW-471GLF
Description
RES SMD 470 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-471GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types