Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-272GLF | |
|---|---|
DigiKey Part Number | CR1206-JW-272GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-272GLF |
Description | RES SMD 2.7K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-272GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2701ELF | Bourns Inc. | 64,991 | CR1206-FX-2701ELFCT-ND | $0.82000 | Upgrade |
| CRM1206-JW-272ELF | Bourns Inc. | 0 | CRM1206-JW-272ELF-ND | $0.13894 | Similar |
| CRCW12062K70JNEAC | Vishay Dale | 24,107 | 541-CRCW12062K70JNEACCT-ND | $0.82000 | Similar |
| CRCW12062K70JNEBC | Vishay Dale | 0 | CRCW12062K70JNEBC-ND | $0.06455 | Similar |
| CRCW12062K70JNEC | Vishay Dale | 0 | CRCW12062K70JNEC-ND | $0.07043 | Similar |





