
CR1206-JW-200ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-200ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-200ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-200ELF |
Description | RES SMD 20 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-200ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19240 | $19.24 |
| 250 | $0.15356 | $38.39 |
| 500 | $0.13138 | $65.69 |
| 1,000 | $0.11403 | $114.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08639 | $431.95 |
| 10,000 | $0.07838 | $783.80 |
| 15,000 | $0.07449 | $1,117.35 |
| 25,000 | $0.07028 | $1,757.00 |
| 35,000 | $0.06787 | $2,375.45 |
| 50,000 | $0.06559 | $3,279.50 |

