Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-106GLF | |
|---|---|
DigiKey Part Number | CR1206-JW-106GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-106GLF |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-106GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206JR-0710ML | YAGEO | 3,599 | 311-10MNJCT-ND | $0.82000 | Direct |
| CRCW120610M0JNEAC | Vishay Dale | 0 | CRCW120610M0JNEAC-ND | $0.07786 | Similar |
| CRCW120610M0JNEBC | Vishay Dale | 27,333 | 541-CRCW120610M0JNEBCCT-ND | $0.82000 | Similar |
| RCV120610M0JNEA | Vishay Dale | 1,425 | BC2851CT-ND | $1.81000 | Similar |
| RMCF1206FG10M0 | Stackpole Electronics Inc | 8,920 | 738-RMCF1206FG10M0CT-ND | $0.82000 | Similar |







