
CR1206-J/-8R2ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-J/-8R2ELFTR-ND - Tape & Reel (TR) 118-CR1206-J/-8R2ELFCT-ND - Cut Tape (CT) 118-CR1206-J/-8R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-J/-8R2ELF |
Description | RES SMD 8.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-J/-8R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19160 | $19.16 |
| 250 | $0.15292 | $38.23 |
| 500 | $0.13106 | $65.53 |
| 1,000 | $0.11362 | $113.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08606 | $430.30 |
| 10,000 | $0.07808 | $780.80 |
| 15,000 | $0.07420 | $1,113.00 |
| 25,000 | $0.06999 | $1,749.75 |
| 35,000 | $0.06759 | $2,365.65 |
| 50,000 | $0.06532 | $3,266.00 |

