
CR1206-FX-8452ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-8452ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-8452ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-8452ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8452ELF |
Description | RES SMD 84.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8452ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
25 | $0.28000 | $7.00 |
50 | $0.23040 | $11.52 |
100 | $0.19260 | $19.26 |
250 | $0.15444 | $38.61 |
500 | $0.13254 | $66.27 |
1,000 | $0.11525 | $115.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08782 | $439.10 |
10,000 | $0.07988 | $798.80 |
15,000 | $0.07601 | $1,140.15 |
25,000 | $0.07183 | $1,795.75 |
35,000 | $0.06978 | $2,442.30 |
50,000 | $0.06263 | $3,131.50 |
60,000 | $0.06245 | $3,747.00 |