Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

CR1206-FX-8450ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-8450ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8450ELF |
Description | RES SMD 845 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8450ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206845RFKEA | Vishay Dale | 21,883 | 541-845FCT-ND | $0.90000 | Direct |
| ERJ-8ENF8450V | Panasonic Industry | 31,433 | P845FCT-ND | $1.48000 | Direct |
| RC1206FR-07845RL | YAGEO | 106,103 | 311-845FRCT-ND | $0.82000 | Direct |
| RMCF1206FG845R | Stackpole Electronics Inc | 0 | RMCF1206FG845R-ND | $0.04288 | Direct |
| RMCF1206FT845R | Stackpole Electronics Inc | 9,204 | RMCF1206FT845RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.07174 | $1,793.50 |








