
CRL0805-FW-R110ELF | |
---|---|
DigiKey Part Number | 118-CRL0805-FW-R110ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R110ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R110ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R110ELF |
Description | RES 0.11 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R110ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00200 | $10.02 |
25 | $0.79480 | $19.87 |
50 | $0.43020 | $21.51 |
100 | $0.30130 | $30.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26402 | $1,320.10 |