Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

CR1206-FX-76R8ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-76R8ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-76R8ELF |
Description | RES SMD 76.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-76R8ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR1206FR-0776R8L | YAGEO | 0 | AR1206FR-0776R8L-ND | $0.82355 | Direct |
| CRCW120676R8FKEA | Vishay Dale | 254 | 541-76.8FCT-ND | $0.90000 | Direct |
| ERJ-8ENF76R8V | Panasonic Industry | 101,163 | P76.8FCT-ND | $1.48000 | Direct |
| RC1206FR-0776R8L | YAGEO | 4,525 | 311-76.8FRCT-ND | $0.82000 | Direct |
| RMCF1206FT76R8 | Stackpole Electronics Inc | 1,074 | 738-RMCF1206FT76R8CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.07174 | $1,793.50 |







