
CR1206-FX-68R1ELF | |
---|---|
DigiKey Part Number | CR1206-FX-68R1ELFTR-ND - Tape & Reel (TR) CR1206-FX-68R1ELFCT-ND - Cut Tape (CT) CR1206-FX-68R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-68R1ELF |
Description | RES SMD 68.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-68R1ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.28240 | $7.06 |
50 | $0.23160 | $11.58 |
100 | $0.19300 | $19.30 |
250 | $0.15436 | $38.59 |
500 | $0.13252 | $66.26 |
1,000 | $0.11528 | $115.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04794 | $239.70 |