
CFN0805-FZ-R020ELF | |
---|---|
DigiKey Part Number | 118-CFN0805-FZ-R020ELFTR-ND - Tape & Reel (TR) 118-CFN0805-FZ-R020ELFCT-ND - Cut Tape (CT) 118-CFN0805-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805-FZ-R020ELF |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.10200 | $21.02 |
25 | $1.78000 | $44.50 |
50 | $1.57820 | $78.91 |
100 | $1.40650 | $140.65 |
250 | $1.21752 | $304.38 |
500 | $1.09912 | $549.56 |
1,000 | $0.99846 | $998.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84031 | $3,361.24 |
8,000 | $0.77858 | $6,228.64 |
12,000 | $0.74687 | $8,962.44 |
20,000 | $0.71100 | $14,220.00 |
28,000 | $0.68962 | $19,309.36 |
40,000 | $0.66874 | $26,749.60 |
48,000 | $0.65873 | $31,619.04 |
96,000 | $0.62712 | $60,203.52 |