
CR1206-FX-5491ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-5491ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-5491ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-5491ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5491ELF |
Description | RES SMD 5.49K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5491ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20390 | $20.39 |
| 250 | $0.16344 | $40.86 |
| 500 | $0.14026 | $70.13 |
| 1,000 | $0.12201 | $122.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09297 | $464.85 |
| 10,000 | $0.08457 | $845.70 |
| 15,000 | $0.08047 | $1,207.05 |
| 25,000 | $0.07604 | $1,901.00 |
| 35,000 | $0.07351 | $2,572.85 |
| 50,000 | $0.07111 | $3,555.50 |

