
CR1206-FX-3902ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-3902ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3902ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3902ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3902ELF |
Description | RES SMD 39K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3902ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.18660 | $18.66 |
| 250 | $0.14864 | $37.16 |
| 500 | $0.12726 | $63.63 |
| 1,000 | $0.11025 | $110.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08330 | $416.50 |
| 10,000 | $0.07550 | $755.00 |
| 15,000 | $0.07170 | $1,075.50 |
| 25,000 | $0.06759 | $1,689.75 |
| 35,000 | $0.06524 | $2,283.40 |
| 50,000 | $0.06302 | $3,151.00 |

