
CR1206-FX-3833ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-3833ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3833ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3833ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3833ELF |
Description | RES SMD 383K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3833ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36800 | $3.68 |
25 | $0.27760 | $6.94 |
50 | $0.22880 | $11.44 |
100 | $0.19120 | $19.12 |
250 | $0.15324 | $38.31 |
500 | $0.13152 | $65.76 |
1,000 | $0.11437 | $114.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08038 | $401.90 |
10,000 | $0.05331 | $533.10 |
15,000 | $0.04861 | $729.15 |
25,000 | $0.04748 | $1,187.00 |