
CR1206-FX-3603ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-3603ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3603ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3603ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3603ELF |
Description | RES SMD 360K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3603ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.27720 | $6.93 |
| 50 | $0.22840 | $11.42 |
| 100 | $0.19090 | $19.09 |
| 250 | $0.15304 | $38.26 |
| 500 | $0.14440 | $72.20 |
| 1,000 | $0.11226 | $112.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08703 | $435.15 |
| 10,000 | $0.07916 | $791.60 |
| 15,000 | $0.07451 | $1,117.65 |
| 25,000 | $0.06967 | $1,741.75 |
| 35,000 | $0.06882 | $2,408.70 |
| 50,000 | $0.06658 | $3,329.00 |
| 60,000 | $0.06553 | $3,931.80 |
| 120,000 | $0.06223 | $7,467.60 |

