23.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BZ-2372ELF

DigiKey Part Number
118-CRT0805-BZ-2372ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BZ-2372ELFCT-ND - Cut Tape (CT)
118-CRT0805-BZ-2372ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BZ-2372ELF
Description
RES SMD 23.7KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BZ-2372ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.85800$18.58
25$1.57200$39.30
50$1.39100$69.55
100$1.23820$123.82
250$1.07044$267.61
500$0.96520$482.60
1,000$0.87567$875.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71631$3,581.55
10,000$0.66420$6,642.00
15,000$0.63743$9,561.45
25,000$0.60715$15,178.75
35,000$0.58911$20,618.85
50,000$0.57149$28,574.50
Manufacturers Standard Package