Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR1206-FX-28R0ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-28R0ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-28R0ELF |
Description | RES SMD 28 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-28R0ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120628R0FKEA | Vishay Dale | 19,637 | 541-28.0FCT-ND | $0.90000 | Direct |
| ERJ-8ENF28R0V | Panasonic Industry | 43,548 | P28.0FCT-ND | $1.48000 | Direct |
| RC1206FR-0728RL | YAGEO | 791 | 311-28.0FRCT-ND | $0.82000 | Direct |
| RMCF1206FT28R0 | Stackpole Electronics Inc | 11,414 | 738-RMCF1206FT28R0CT-ND | $0.82000 | Direct |
| AC1206FR-0728RL | YAGEO | 0 | 13-AC1206FR-0728RLCT-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.04779 | $1,194.75 |







