
CR1206-FX-22R0ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-22R0ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-22R0ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-22R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-22R0ELF |
Description | RES SMD 22 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-22R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
25 | $0.20360 | $5.09 |
50 | $0.16580 | $8.29 |
100 | $0.13630 | $13.63 |
250 | $0.10708 | $26.77 |
500 | $0.10116 | $50.58 |
1,000 | $0.07759 | $77.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05429 | $271.45 |
10,000 | $0.04480 | $448.00 |
15,000 | $0.04449 | $667.35 |
25,000 | $0.04412 | $1,103.00 |
35,000 | $0.04352 | $1,523.20 |
50,000 | $0.04184 | $2,092.00 |
60,000 | $0.04106 | $2,463.60 |
120,000 | $0.03896 | $4,675.20 |