Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR1206-FX-2212GLF | |
|---|---|
DigiKey Part Number | CR1206-FX-2212GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2212GLF |
Description | RES SMD 22.1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2212GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120622K1FKEA | Vishay Dale | 30,462 | 541-22.1KFCT-ND | $0.90000 | Direct |
| ERJ-8ENF2212V | Panasonic Industry | 39,305 | P22.1KFCT-ND | $1.48000 | Direct |
| RC1206FR-0722K1L | YAGEO | 40,491 | 311-22.1KFRCT-ND | $0.82000 | Direct |
| RMCF1206FG22K1 | Stackpole Electronics Inc | 7,750 | 738-RMCF1206FG22K1CT-ND | $0.82000 | Direct |
| RMCF1206FT22K1 | Stackpole Electronics Inc | 43,143 | RMCF1206FT22K1CT-ND | $0.82000 | Direct |






