CR1206-FX-2204ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18,392
Unit Price: $0.90000
Datasheet

Direct


WEC
In Stock: 95,000
Unit Price: $0.14685
Datasheet

Direct


Panasonic Electronic Components
In Stock: 55,555
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 51,344
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 7,910
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 4,900
Unit Price: $1.31000
Datasheet

Similar


Vishay Dale
In Stock: 10,200
Unit Price: $1.88000
Datasheet
CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-2204ELF

DigiKey Part Number
CR1206-FX-2204ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-2204ELF
Description
RES SMD 2.2M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-2204ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.