
CR1206-FX-2003ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-2003ELFTR-ND - Tape & Reel (TR) CR1206-FX-2003ELFCT-ND - Cut Tape (CT) CR1206-FX-2003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2003ELF |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.13540 | $13.54 |
| 250 | $0.10640 | $26.60 |
| 500 | $0.08990 | $44.95 |
| 1,000 | $0.06894 | $68.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05394 | $269.70 |
| 10,000 | $0.04451 | $445.10 |
| 15,000 | $0.04420 | $663.00 |
| 25,000 | $0.04384 | $1,096.00 |
| 35,000 | $0.04324 | $1,513.40 |
| 50,000 | $0.04157 | $2,078.50 |
| 60,000 | $0.04079 | $2,447.40 |
| 120,000 | $0.03871 | $4,645.20 |
| 125,000 | $0.03809 | $4,761.25 |

