Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR1206-FX-1473ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-1473ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1473ELF |
Description | RES SMD 147K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1473ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206147KFKEA | Vishay Dale | 23,642 | 541-147KFCT-ND | $0.90000 | Direct |
| ERJ-8ENF1473V | Panasonic Industry | 74,996 | P147KFCT-ND | $1.48000 | Direct |
| RC1206FR-07147KL | YAGEO | 4,462 | 311-147KFRCT-ND | $0.82000 | Direct |
| RMCF1206FT147K | Stackpole Electronics Inc | 4,566 | RMCF1206FT147KCT-ND | $0.82000 | Direct |
| AC1206FR-07147KL | YAGEO | 0 | AC1206FR-07147KL-ND | $0.09787 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.07021 | $1,755.25 |







