CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-1182ELF

DigiKey Part Number
118-CR1206-FX-1182ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-1182ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-1182ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-1182ELF
Description
RES SMD 11.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-1182ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36700$3.67
25$0.27720$6.93
50$0.22840$11.42
100$0.19090$19.09
250$0.15304$38.26
500$0.13136$65.68
1,000$0.11422$114.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08703$435.15
10,000$0.07064$706.40
15,000$0.06154$923.10
25,000$0.05247$1,311.75
35,000$0.05222$1,827.70
50,000$0.05197$2,598.50
60,000$0.05186$3,111.60
120,000$0.05145$6,174.00
125,000$0.05143$6,428.75
Manufacturers Standard Package