CR-A-AS-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805AFX-2001EAS

DigiKey Part Number
CR0805AFX-2001EASTR-ND - Tape & Reel (TR)
CR0805AFX-2001EASCT-ND - Cut Tape (CT)
CR0805AFX-2001EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805AFX-2001EAS
Description
RESA-AS 0805 2K 1% 125MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805AFX-2001EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25600$6.40
50$0.21020$10.51
100$0.17410$17.41
250$0.13860$34.65
500$0.11840$59.20
1,000$0.10256$102.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07633$381.65
10,000$0.06911$691.10
15,000$0.05758$863.70
25,000$0.05714$1,428.50
35,000$0.05687$1,990.45
50,000$0.04369$2,184.50
60,000$0.04359$2,615.40
120,000$0.04323$5,187.60
125,000$0.04321$5,401.25
Manufacturers Standard Package