
CR0805AFX-1801EAS | |
|---|---|
DigiKey Part Number | 118-CR0805AFX-1801EASTR-ND - Tape & Reel (TR) 118-CR0805AFX-1801EASCT-ND - Cut Tape (CT) 118-CR0805AFX-1801EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805AFX-1801EAS |
Description | RESA-AS 0805 1K8 1% 125MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805AFX-1801EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.14536 | $36.34 |
| 500 | $0.12414 | $62.07 |
| 1,000 | $0.10746 | $107.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08101 | $405.05 |
| 10,000 | $0.07335 | $733.50 |
| 15,000 | $0.06963 | $1,044.45 |
| 25,000 | $0.06560 | $1,640.00 |
| 35,000 | $0.06329 | $2,215.15 |
| 50,000 | $0.06112 | $3,056.00 |

