CR-A-AS-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805AFX-1003EAS

DigiKey Part Number
CR0805AFX-1003EASTR-ND - Tape & Reel (TR)
CR0805AFX-1003EASCT-ND - Cut Tape (CT)
CR0805AFX-1003EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805AFX-1003EAS
Description
RESA-AS 0805 100K 1% 125MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805AFX-1003EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25280$6.32
50$0.20860$10.43
100$0.17240$17.24
250$0.13728$34.32
500$0.11742$58.71
1,000$0.10165$101.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05429$271.45
10,000$0.04920$492.00
15,000$0.04886$732.90
25,000$0.04412$1,103.00
35,000$0.04391$1,536.85
50,000$0.04369$2,184.50
60,000$0.04359$2,615.40
120,000$0.04323$5,187.60
125,000$0.04321$5,401.25
Manufacturers Standard Package