
CR0805-JW-301ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-301ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-301ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-301ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-301ELF |
Description | RES SMD 300 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-301ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20400 | $5.10 |
| 50 | $0.16600 | $8.30 |
| 100 | $0.13650 | $13.65 |
| 250 | $0.10688 | $26.72 |
| 500 | $0.09028 | $45.14 |
| 1,000 | $0.07712 | $77.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05650 | $282.50 |
| 10,000 | $0.05054 | $505.40 |
| 15,000 | $0.04764 | $714.60 |
| 25,000 | $0.04450 | $1,112.50 |
| 35,000 | $0.04271 | $1,494.85 |
| 50,000 | $0.04102 | $2,051.00 |

