
CR0805-JW-161ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-161ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-161ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-161ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-161ELF |
Description | RES SMD 160 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-161ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.12580 | $12.58 |
| 250 | $0.09900 | $24.75 |
| 500 | $0.08354 | $41.77 |
| 1,000 | $0.07136 | $71.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05214 | $260.70 |
| 10,000 | $0.04486 | $448.60 |
| 15,000 | $0.04391 | $658.65 |

