
CR0805-JW-100ELF | |
---|---|
DigiKey Part Number | CR0805-JW-100ELFTR-ND - Tape & Reel (TR) CR0805-JW-100ELFCT-ND - Cut Tape (CT) CR0805-JW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-100ELF |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.14120 | $3.53 |
50 | $0.11160 | $5.58 |
100 | $0.09110 | $9.11 |
250 | $0.07028 | $17.57 |
500 | $0.05846 | $29.23 |
1,000 | $0.04935 | $49.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02777 | $138.85 |
10,000 | $0.01816 | $181.60 |
15,000 | $0.01810 | $271.50 |
25,000 | $0.01792 | $448.00 |
35,000 | $0.01782 | $623.70 |