
MOV-14D470KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D470KTR-ND - Tape & Reel (TR) 118-MOV-14D470KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D470KTR |
Description | VARISTOR 47V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D470KTR Models |
Category | Current - Surge 1 kA |
Manufacturer Bourns Inc. | Energy 10J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4300 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
Varistor Voltage (Max) 52 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.55700 | $25.57 |
| 25 | $2.27880 | $56.97 |
| 100 | $1.97480 | $197.48 |
| 250 | $1.82848 | $457.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.74050 | $870.25 |
| 1,000 | $1.66806 | $1,668.06 |
| 1,500 | $1.63175 | $2,447.62 |
| 2,500 | $1.59155 | $3,978.88 |
| 3,500 | $1.56805 | $5,488.18 |
| 5,000 | $1.54544 | $7,727.20 |

