
CR0805-FX-8201ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-8201ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-8201ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-8201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-8201ELF |
Description | RES SMD 8.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-8201ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25320 | $6.33 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17180 | $17.18 |
| 250 | $0.13616 | $34.04 |
| 500 | $0.11608 | $58.04 |
| 1,000 | $0.10022 | $100.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07508 | $375.40 |
| 10,000 | $0.06781 | $678.10 |
| 15,000 | $0.06428 | $964.20 |
| 25,000 | $0.06045 | $1,511.25 |
| 35,000 | $0.05826 | $2,039.10 |
| 50,000 | $0.05620 | $2,810.00 |

