CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010AFX-47R0ELF

DigiKey Part Number
118-CMP2010AFX-47R0ELFTR-ND - Tape & Reel (TR)
118-CMP2010AFX-47R0ELFCT-ND - Cut Tape (CT)
118-CMP2010AFX-47R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010AFX-47R0ELF
Description
RESHIGHPOWERA 2010 47R 1% 1W TC1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.12700$21.27
25$1.76720$44.18
50$1.41880$70.94
100$1.30550$130.55
250$1.14396$285.99
500$1.06136$530.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95303$3,812.12
8,000$0.91483$7,318.64
12,000$0.89619$10,754.28
20,000$0.87599$17,519.80
28,000$0.86442$24,203.76
40,000$0.85347$34,138.80
48,000$0.84835$40,720.80
96,000$0.83145$79,819.20
Manufacturers Standard Package