Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-7320ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-7320ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-7320ELF |
Description | RES SMD 732 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-7320ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-07732RL | YAGEO | 0 | AR0805FR-07732RL-ND | $0.66525 | Direct |
| RC0805FR-07732RL | YAGEO | 59,943 | 311-732CRCT-ND | $0.82000 | Direct |
| AC0805FR-07732RL | YAGEO | 0 | AC0805FR-07732RL-ND | $0.06227 | Similar |
| CRCW0805732RFKEA | Vishay Dale | 25,431 | 541-732CCT-ND | $0.82000 | Similar |
| CRCW0805732RFKEAC | Vishay Dale | 0 | CRCW0805732RFKEAC-ND | $0.05671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.04418 | $1,104.50 |








