CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BY-3302ELF

DigiKey Part Number
118-CRT0603-BY-3302ELFTR-ND - Tape & Reel (TR)
118-CRT0603-BY-3302ELFCT-ND - Cut Tape (CT)
118-CRT0603-BY-3302ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BY-3302ELF
Description
RES SMD 33K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BY-3302ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.93800$9.38
25$0.87240$21.81
50$0.81820$40.91
100$0.80430$80.43
250$0.74648$186.62
500$0.67782$338.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.63742$3,187.10
10,000$0.59035$5,903.50
15,000$0.56618$8,492.70
25,000$0.53882$13,470.50
35,000$0.52252$18,288.20
50,000$0.50660$25,330.00
60,000$0.49896$29,937.60
120,000$0.47334$56,800.80
Manufacturers Standard Package