Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-56R0GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-56R0GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-56R0GLF |
Description | RES SMD 56 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-56R0GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080556R0FKEAC | Vishay Dale | 24,063 | 541-CRCW080556R0FKEACCT-ND | $0.82000 | Similar |
| CRCW080556R0FKEB | Vishay Dale | 0 | CRCW080556R0FKEB-ND | $0.06252 | Similar |
| CRCW080556R0FKEBC | Vishay Dale | 0 | CRCW080556R0FKEBC-ND | $0.05671 | Similar |
| CRCW080556R0FKEC | Vishay Dale | 0 | CRCW080556R0FKEC-ND | $0.06145 | Similar |
| CRCW080556R0FKTC | Vishay Dale | 0 | CRCW080556R0FKTC-ND | $0.14797 | Similar |



