4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-4991ELF

DigiKey Part Number
CR0805-FX-4991ELFTR-ND - Tape & Reel (TR)
CR0805-FX-4991ELFCT-ND - Cut Tape (CT)
CR0805-FX-4991ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-4991ELF
Description
RES SMD 4.99K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-4991ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-074K99LYAGEO112,454311-4.99KCRCT-ND$0.82000Direct
AC0805FR-074K99LYAGEO66,239YAG5378CT-ND$0.82000Similar
AF0805FR-074K99LYAGEO3,25013-AF0805FR-074K99LCT-ND$0.99000Similar
CRCW08054K99FKEAVishay Dale16,835541-4.99KCCT-ND$0.82000Similar
CRCW08054K99FKEACVishay Dale133,573541-4138-1-ND$0.82000Similar
In-Stock: 594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16440$4.11
50$0.13320$6.66
100$0.10850$10.85
250$0.08420$21.05
500$0.07054$35.27
1,000$0.05969$59.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04274$213.70
10,000$0.03785$378.50
15,000$0.03548$532.20
25,000$0.03291$822.75
35,000$0.03144$1,100.40
50,000$0.03006$1,503.00
Manufacturers Standard Package