
CR0805-FX-4752ELF | |
---|---|
DigiKey Part Number | 118-CR0805-FX-4752ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4752ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4752ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4752ELF |
Description | RES SMD 47.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4752ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
25 | $0.21720 | $5.43 |
50 | $0.17620 | $8.81 |
100 | $0.14570 | $14.57 |
250 | $0.11492 | $28.73 |
500 | $0.09780 | $48.90 |
1,000 | $0.08388 | $83.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05443 | $272.15 |
10,000 | $0.04491 | $449.10 |
15,000 | $0.04021 | $603.15 |
25,000 | $0.03551 | $887.75 |
35,000 | $0.03533 | $1,236.55 |
50,000 | $0.03515 | $1,757.50 |
60,000 | $0.03506 | $2,103.60 |
120,000 | $0.03476 | $4,171.20 |
125,000 | $0.03475 | $4,343.75 |