
CR0805-FX-4121ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-4121ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4121ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4121ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4121ELF |
Description | RES SMD 4.12K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4121ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10326 | $51.63 |
| 1,000 | $0.08879 | $88.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06584 | $329.20 |
| 10,000 | $0.05920 | $592.00 |
| 15,000 | $0.05597 | $839.55 |
| 25,000 | $0.05248 | $1,312.00 |
| 35,000 | $0.05049 | $1,767.15 |
| 50,000 | $0.04860 | $2,430.00 |

