Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-3742ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-3742ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3742ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3742ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3742ELF |
Description | RES SMD 37.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3742ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-0737K4L | YAGEO | 0 | AR0805FR-0737K4L-ND | $0.66525 | Direct |
| RC0805FR-0737K4L | YAGEO | 77,930 | 311-37.4KCRCT-ND | $0.82000 | Direct |
| RC2012F3742CS | Samsung Electro-Mechanics | 0 | 1276-5372-2-ND | $0.12237 | Direct |
| AC0805FR-0737K4L | YAGEO | 0 | AC0805FR-0737K4L-ND | $0.06227 | Similar |
| AF0805FR-0737K4L | YAGEO | 0 | AF0805FR-0737K4L-ND | $0.11670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10326 | $51.63 |
| 1,000 | $0.08879 | $88.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06584 | $329.20 |
| 10,000 | $0.05920 | $592.00 |
| 15,000 | $0.05597 | $839.55 |
| 25,000 | $0.05248 | $1,312.00 |
| 35,000 | $0.05049 | $1,767.15 |
| 50,000 | $0.04860 | $2,430.00 |









