
CR0805-FX-3243ELF | |
---|---|
DigiKey Part Number | 118-CR0805-FX-3243ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3243ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3243ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3243ELF |
Description | RES SMD 324K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3243ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21680 | $5.42 |
50 | $0.17580 | $8.79 |
100 | $0.14530 | $14.53 |
250 | $0.11464 | $28.66 |
500 | $0.09754 | $48.77 |
1,000 | $0.08367 | $83.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05429 | $271.45 |
10,000 | $0.03599 | $359.90 |
15,000 | $0.03572 | $535.80 |
25,000 | $0.03542 | $885.50 |
35,000 | $0.03524 | $1,233.40 |
50,000 | $0.03506 | $1,753.00 |
60,000 | $0.03497 | $2,098.20 |