Similar
Similar
Similar

CR0805-FX-2210GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-2210GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2210GLF |
Description | RES SMD 221 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2210GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805221RFKEAC | Vishay Dale | 34,510 | 541-CRCW0805221RFKEACCT-ND | $0.82000 | Similar |
| CRCW0805221RFKEBC | Vishay Dale | 0 | CRCW0805221RFKEBC-ND | $0.05671 | Similar |
| CRGH0805F221R | TE Connectivity Passive Product | 0 | CRGH0805F221R-ND | $0.11927 | Similar |



