Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-2200GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-2200GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2200GLF |
Description | RES SMD 220 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2200GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2012F221CS | Samsung Electro-Mechanics | 0 | 1276-5236-2-ND | $0.12237 | Direct |
| AC0805FR-07220RL | YAGEO | 71,219 | YAG3711CT-ND | $0.82000 | Upgrade |
| CRCW0805220RFKEA | Vishay Dale | 17,130 | 541-220CCT-ND | $0.82000 | Similar |
| CRCW0805220RFKEAC | Vishay Dale | 46,057 | 541-4154-1-ND | $0.82000 | Similar |
| CRCW0805220RFKEAHP | Vishay Dale | 33,604 | 541-220TCT-ND | $1.64000 | Similar |







