CR0805-FX-1821ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.66917
Datasheet

Similar


YAGEO
In Stock: 9,970
Unit Price: $0.83000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.29401
Datasheet

Similar


Vishay Dale
In Stock: 24,925
Unit Price: $0.83000
Datasheet

Similar


Vishay Dale
In Stock: 34,900
Unit Price: $0.83000
Datasheet

Similar


Vishay Dale
In Stock: 19,900
Unit Price: $0.83000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05705
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.20792
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16355
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11245
Datasheet

Similar


Panasonic Electronic Components
In Stock: 113,914
Unit Price: $0.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39931
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03428
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 13,684
Unit Price: $0.83000
Datasheet
CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1821ELF

DigiKey Part Number
CR0805-FX-1821ELFTR-ND - Tape & Reel (TR)
CR0805-FX-1821ELFCT-ND - Cut Tape (CT)
CR0805-FX-1821ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-1821ELF
Description
RES SMD 1.82K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1821ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
25$0.21680$5.42
50$0.17580$8.79
100$0.14530$14.53
250$0.11464$28.66
500$0.10854$54.27
1,000$0.08383$83.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07521$376.05
10,000$0.06838$683.80
15,000$0.06106$915.90
25,000$0.05372$1,343.00
35,000$0.04222$1,477.70
50,000$0.04208$2,104.00
Manufacturers Standard Package