
77F1R2K-TR-RC | |
---|---|
DigiKey Part Number | 118-77F1R2K-TR-RCTR-ND - Tape & Reel (TR) 118-77F1R2K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F1R2K-TR-RC |
Description | FIXED IND 1.2UH 880MA 180MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 880 mA 180mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F1R2K-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 144MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.42100 | $14.21 |
25 | $1.31720 | $32.93 |
50 | $1.24160 | $62.08 |
100 | $1.17010 | $117.01 |
250 | $1.08252 | $270.63 |
500 | $1.02062 | $510.31 |
1,000 | $0.96225 | $962.25 |
2,500 | $0.89027 | $2,225.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83944 | $4,197.20 |
10,000 | $0.79157 | $7,915.70 |
15,000 | $0.76488 | $11,473.20 |
25,000 | $0.73255 | $18,313.75 |
35,000 | $0.71203 | $24,921.05 |
50,000 | $0.69092 | $34,546.00 |