Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0805-FX-1543EPF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-1543EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1543EPF |
Description | CR0805-FX-1543EPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805154KFKEAC | Vishay Dale | 0 | CRCW0805154KFKEAC-ND | $0.05671 | Parametric Equivalent |
| CRCW0805154KFKEBC | Vishay Dale | 0 | CRCW0805154KFKEBC-ND | $0.05671 | Parametric Equivalent |
| RC0805FR-10154KL | YAGEO | 0 | 13-RC0805FR-10154KL-ND | $0.04428 | Parametric Equivalent |
| RE0805FRE07154KL | YAGEO | 0 | 13-RE0805FRE07154KL-ND | $0.05775 | Parametric Equivalent |
| RGC0805DTC154K | Stackpole Electronics Inc | 0 | 738-RGC0805DTC154KTR-ND | $0.30942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.05647 | $1,411.75 |





