CR0805-FX-1200GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12237
Datasheet

Upgrade


YAGEO
In Stock: 13,358
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 22,339
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 29,129
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 22,027
Unit Price: $1.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 17,231
Unit Price: $1.15000
Datasheet

Similar


Panasonic Industry
In Stock: 28,370
Unit Price: $0.99000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 121,866
Unit Price: $0.82000
Datasheet
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1200GLF

DigiKey Part Number
CR0805-FX-1200GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-1200GLF
Description
RES SMD 120 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1200GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types