
CRT1206-FZ-3323ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-FZ-3323ELFTR-ND - Tape & Reel (TR) 118-CRT1206-FZ-3323ELFCT-ND - Cut Tape (CT) 118-CRT1206-FZ-3323ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-FZ-3323ELF |
Description | RES SMD 332K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-FZ-3323ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.63800 | $31.90 |
| 100 | $0.55250 | $55.25 |
| 250 | $0.46500 | $116.25 |
| 500 | $0.41486 | $207.43 |
| 1,000 | $0.37515 | $375.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31163 | $1,558.15 |
| 10,000 | $0.29313 | $2,931.30 |
| 15,000 | $0.28412 | $4,261.80 |
| 25,000 | $0.27436 | $6,859.00 |
| 35,000 | $0.26877 | $9,406.95 |
| 50,000 | $0.26348 | $13,174.00 |

