CRxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRxxxxA
Model CRxxxxA Series | Datasheet Preview

CR0603AJ/-000ELF

DigiKey Part Number
118-CR0603AJ/-000ELFTR-ND - Tape & Reel (TR)
118-CR0603AJ/-000ELFCT-ND - Cut Tape (CT)
118-CR0603AJ/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AJ/-000ELF
Description
RES 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603AJ/-000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.16800$4.20
50$0.13660$6.83
100$0.11200$11.20
250$0.08724$21.81
500$0.07310$36.55
1,000$0.06223$62.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04491$224.55
10,000$0.02722$272.20
15,000$0.02700$405.00
25,000$0.02676$669.00
35,000$0.02661$931.35
50,000$0.02647$1,323.50
60,000$0.02640$1,584.00
120,000$0.02616$3,139.20
125,000$0.02615$3,268.75
Manufacturers Standard Package