
SRP4020T-1R5M | |
---|---|
DigiKey Part Number | 118-SRP4020T-1R5MTR-ND - Tape & Reel (TR) 118-SRP4020T-1R5MCT-ND - Cut Tape (CT) 118-SRP4020T-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020T-1R5M |
Description | IND,4.45X4.06X1.8MM,1.5UH20%,6.5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 6.5 A 28.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.8mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.70000 | $47.00 |
100 | $3.86330 | $386.33 |
1,000 | $3.17722 | $3,177.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.89497 | $8,684.91 |
6,000 | $2.73025 | $16,381.50 |
9,000 | $2.63837 | $23,745.33 |
15,000 | $2.57250 | $38,587.50 |