
CR0603AFX-10R0EAS | |
|---|---|
DigiKey Part Number | CR0603AFX-10R0EASTR-ND - Tape & Reel (TR) CR0603AFX-10R0EASCT-ND - Cut Tape (CT) CR0603AFX-10R0EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-10R0EAS |
Description | RESA-AS 0603 10R 1% 100MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603AFX-10R0EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.13810 | $13.81 |
| 250 | $0.10852 | $27.13 |
| 500 | $0.09176 | $45.88 |
| 1,000 | $0.07852 | $78.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05755 | $287.75 |
| 10,000 | $0.05152 | $515.20 |
| 15,000 | $0.04858 | $728.70 |
| 25,000 | $0.04540 | $1,135.00 |
| 35,000 | $0.04359 | $1,525.65 |
| 50,000 | $0.04187 | $2,093.50 |

